
AF15513 NA005 | |
|---|---|
DigiKey Part Number | AF15513NA005-ND |
Manufacturer | |
Manufacturer Product Number | AF15513 NA005 |
Description | SLEEVING 0.072" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.072" (1.83mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.006" (0.15mm) |
Packaging Spool | Operating Temperature -30°C ~ 155°°C |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeving | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.072" (1.83mm) | Features Chemical Resistant |
Diameter - Outside 0.094" (2.39mm) | Base Product Number |
Material Fiberglass, Acrylic Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 € | 36,84 € |
| 2 | 33,88000 € | 67,76 € |
| 3 | 32,26000 € | 96,78 € |
| 5 | 30,33200 € | 151,66 € |
| 7 | 29,12429 € | 203,87 € |
| 10 | 27,89600 € | 278,96 € |
| Unit Price without VAT: | 36,84000 € |
|---|---|
| Unit Price with VAT: | 43,83960 € |


