Image for AF15513 NA003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF15513 NA003

DigiKey Part Number
AF15513NA003-ND
Manufacturer
Manufacturer Product Number
AF15513 NA003
Description
SLEEVING 0.072" ID FBRGLASS 250'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Natural Fiberglass, Acrylic Coated Braided Sleeving 0.072" (1.83mm) 250' (76.20m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Alpha Wire
Length
250' (76.20m)
Series
Wall Thickness
0.006" (0.15mm)
Packaging
Spool
Operating Temperature
-30°C ~ 155°°C
Part Status
Active
Heat Protection
Heat Resistant
Type
Sleeving
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Braided
Environment Protection
Corrosion Resistant
Diameter - Inside
0.072" (1.83mm)
Features
Chemical Resistant
Diameter - Outside
0.094" (2.39mm)
Base Product Number
Material
Fiberglass, Acrylic Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1149,45000 €149,45 €
Manufacturers Standard Package
Unit Price without VAT:149,45000 €
Unit Price with VAT:177,84550 €
Alternate Length
SLEEVING 0.072" ID FBRGLASS 100'
In-Stock: 1
Unit Price: 36,84000 €