
9058X BK030 | |
|---|---|
DigiKey Part Number | 9058XBK030-1-ND |
Manufacturer | |
Manufacturer Product Number | 9058X BK030 |
Description | CABLE COAXIAL RG-58 20AWG 328.1' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-58 328.1' (100.00m) 51.5 Ohms |
Datasheet | Datasheet |
Category | Length 328.1' (100.00m) |
Manufacturer Alpha Wire | Jacket Color Black |
Packaging Spool | Usage Network |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Solid Polyethylene (PE) |
Cable Group RG-58 | Dielectric Diameter 0.033" (0.84mm) |
Wire Gauge 20 AWG | Shield Material Copper, Tinned |
Conductor Strand Solid | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.195" (4.95mm) | Operating Temperature -20°C ~ 60°C |
Shield Type Braid | Base Product Number |
Impedance 51.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,32000 € | 280,32 € |
| 2 | 266,59000 € | 533,18 € |
| 3 | 258,81333 € | 776,44 € |
| 5 | 249,28600 € | 1.246,43 € |
| 7 | 247,14000 € | 1.729,98 € |
| Unit Price without VAT: | 280,32000 € |
|---|---|
| Unit Price with VAT: | 333,58080 € |






