
9058X BK001 | |
|---|---|
DigiKey Part Number | 9058XBK001-ND |
Manufacturer | |
Manufacturer Product Number | 9058X BK001 |
Description | CABLE COAXIAL RG-58 20AWG 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-58 1000.0' (304.80m) 51.5 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58 | |
Wire Gauge | 20 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 51.5 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | Network | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.033" (0.84mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44702 € | 447,02 € |
| 2.000 | 0,43296 € | 865,92 € |
| Unit Price without VAT: | 0,44702 € |
|---|---|
| Unit Price with VAT: | 0,53195 € |









