
9058 BK005 | |
|---|---|
DigiKey Part Number | A9058BK-100-ND |
Manufacturer | |
Manufacturer Product Number | 9058 BK005 |
Description | CABLE COAXIAL RG-58 20AWG 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-58 100.0' (30.48m) 53 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58 | |
Wire Gauge | 20 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 53 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,59000 € | 62,59 € |
| 2 | 59,56000 € | 119,12 € |
| 3 | 57,84667 € | 173,54 € |
| 5 | 55,74600 € | 278,73 € |
| 7 | 54,39857 € | 380,79 € |
| 10 | 52,99900 € | 529,99 € |
| 25 | 49,53760 € | 1.238,44 € |
| 50 | 47,04140 € | 2.352,07 € |
| 100 | 44,64480 € | 4.464,48 € |
| Unit Price without VAT: | 62,59000 € |
|---|---|
| Unit Price with VAT: | 74,48210 € |



