Coaxial Cable 20 AWG RG-58 500.0' (152.40m) 53 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9058 BK002

DigiKey Part Number
9058BK002-ND
Manufacturer
Manufacturer Product Number
9058 BK002
Description
CABLE COAXIAL RG-58 20AWG 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coaxial Cable 20 AWG RG-58 500.0' (152.40m) 53 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58
Wire Gauge
20 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
53 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
80%
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1375,93000 €375,93 €
2357,43500 €714,87 €
3346,98000 €1.040,94 €
5338,47200 €1.692,36 €
Manufacturers Standard Package
Unit Price without VAT:375,93000 €
Unit Price with VAT:447,35670 €
Alternate Length
CABLE COAXIAL RG-58 20AWG 100'
In-Stock: 1
Unit Price: 62,59000 €
CABLE COAXIAL RG-58 20AWG 1000'
In-Stock: 1
Unit Price: 388,46000 €