
902005 SL001 | |
|---|---|
DigiKey Part Number | 216-902005SL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 902005 SL001 |
Description | CABLE 5COND 20AWG SLATE FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.319" (8.10mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Voltage 600 V |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Cable Type | Usage Industrial |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 10/30 | Spool Size 1000.0' (304.8m) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 5 | 2,32600 € | 11,63 € |
| 10 | 2,21500 € | 22,15 € |
| 25 | 2,07560 € | 51,89 € |
| 50 | 1,97560 € | 98,78 € |
| 100 | 1,87960 € | 187,96 € |
| 250 | 1,75884 € | 439,71 € |
| 500 | 1,67178 € | 835,89 € |
| 1.000 | 1,58824 € | 1.588,24 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |


