
901403CY SL001 | |
|---|---|
DigiKey Part Number | 216-901403CYSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901403CY SL001 |
Description | CABLE 3CON 14AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 14 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Voltage 600 V |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Cable Type | Usage Industrial |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 41/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.387" (9.83mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 5 | 3,67000 € | 18,35 € |
| 10 | 3,49500 € | 34,95 € |
| 25 | 3,27440 € | 81,86 € |
| 50 | 3,11580 € | 155,79 € |
| 100 | 2,96370 € | 296,37 € |
| 250 | 2,77212 € | 693,03 € |
| 500 | 2,63402 € | 1.317,01 € |
| 1.000 | 2,50150 € | 2.501,50 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |


