
901403CY SL005 | |
|---|---|
DigiKey Part Number | 216-901403CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 901403CY SL005 |
Description | CABLE 3CON 14AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 14 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Voltage 600 V |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Cable Type | Usage Industrial |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 41/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.387" (9.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,40000 € | 284,40 € |
| 2 | 270,46000 € | 540,92 € |
| 3 | 262,57000 € | 787,71 € |
| 5 | 252,90200 € | 1.264,51 € |
| 7 | 251,14143 € | 1.757,99 € |
| Unit Price without VAT: | 284,40000 € |
|---|---|
| Unit Price with VAT: | 338,43600 € |

