9008A BK002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 2,96512 €
Datasheet
Image for 9008A BK002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9008A BK002

DigiKey Part Number
9008ABK002-ND
Manufacturer
Manufacturer Product Number
9008A BK002
Description
CABLE COAXIAL RG-8A 13AWG 500'
Customer Reference
Detailed Description
Coaxial Cable 13 AWG RG-8A 500.0' (152.40m) 52 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Coaxial
Cable Group
RG-8A
Wire Gauge
13 AWG
Conductor Strand
7 Strands / 21 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
52 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE COAXIAL RG-8A 13AWG 1000'
In-Stock: 0
Unit Price: 1.141,81000 €
CABLE COAXIAL RG-8A 13AWG 100'
In-Stock: 0
Unit Price: 194,93700 €