9008A BK001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 2,13168 €
Datasheet
Image for 9008A BK001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9008A BK001

DigiKey Part Number
9008ABK001-ND
Manufacturer
Manufacturer Product Number
9008A BK001
Description
CABLE COAXIAL RG-8A 13AWG 1000'
Customer Reference
Detailed Description
Coaxial Cable 13 AWG RG-8A 1000.0' (304.80m) 52 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
52 Ohms
Manufacturer
Alpha Wire
Length
1000.0' (304.80m)
Packaging
Spool
Jacket Color
Black
Part Status
Obsolete
Conductor Material
Copper, Bare
Cable Type
Coaxial
Dielectric Material
Solid Polyethylene (PE)
Cable Group
RG-8A
Dielectric Diameter
0.285" (7.24mm)
Wire Gauge
13 AWG
Shield Material
Copper, Bare
Conductor Strand
7 Strands / 21 AWG
Shield Coverage
95%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
VoP, Velocity of Propagation
66.0
Jacket (Insulation) Diameter
0.405" (10.29mm)
Operating Temperature
-20°C ~ 60°C
Shield Type
Braid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M4201 BK001Alpha Wire0M4201BK001-ND2,13168 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE COAXIAL RG-8A 13AWG 500'
In-Stock: 0
Unit Price: 766,92000 €
CABLE COAXIAL RG-8A 13AWG 100'
In-Stock: 0
Unit Price: 192,51333 €