
892419 SL002 | |
|---|---|
DigiKey Part Number | 892419SL002-ND |
Manufacturer | |
Manufacturer Product Number | 892419 SL002 |
Description | HOOK-UP STRND 24AWG SLATE 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Slate 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.057" (1.45mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,70000 € | 182,70 € |
| 2 | 173,79500 € | 347,59 € |
| 3 | 168,76000 € | 506,28 € |
| 5 | 162,58200 € | 812,91 € |
| 7 | 158,61714 € | 1.110,32 € |
| 10 | 154,49900 € | 1.544,99 € |
| Unit Price without VAT: | 182,70000 € |
|---|---|
| Unit Price with VAT: | 217,41300 € |



