
892419 OR001 | |
|---|---|
DigiKey Part Number | 892419OR001-ND |
Manufacturer | |
Manufacturer Product Number | 892419 OR001 |
Description | HOOK-UP STRND 24AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Orange 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.057" (1.45mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,99000 € | 185,99 € |
| 2 | 176,88000 € | 353,76 € |
| 3 | 171,73000 € | 515,19 € |
| 5 | 165,41200 € | 827,06 € |
| 7 | 161,35571 € | 1.129,49 € |
| 10 | 157,14300 € | 1.571,43 € |
| Unit Price without VAT: | 185,99000 € |
|---|---|
| Unit Price with VAT: | 221,32810 € |







