
892407 TN013 | |
|---|---|
DigiKey Part Number | 892407TN013-ND |
Manufacturer | |
Manufacturer Product Number | 892407 TN013 |
Description | HOOK-UP STRND 24AWG TAN 5000' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Tan 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |

