Direct

892407 GR013 | |
|---|---|
DigiKey Part Number | 892407GR013-ND |
Manufacturer | |
Manufacturer Product Number | 892407 GR013 |
Description | HOOK-UP STRND 24AWG GRN 5000' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Green 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3050 GR005 | Alpha Wire | 311 | A2015G-100-ND | 44,25000 € | Direct |


