
892019 BK002 | |
|---|---|
DigiKey Part Number | A892019B-500-ND |
Manufacturer | |
Manufacturer Product Number | 892019 BK002 |
Description | HOOK-UP STRND 20AWG BLACK 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.072" (1.83mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,66000 € | 204,66 € |
| 2 | 194,66500 € | 389,33 € |
| 3 | 189,01333 € | 567,04 € |
| 5 | 182,08000 € | 910,40 € |
| 7 | 177,63000 € | 1.243,41 € |
| 10 | 176,46100 € | 1.764,61 € |
| Unit Price without VAT: | 204,66000 € |
|---|---|
| Unit Price with VAT: | 243,54540 € |








