Direct

891816 TN013 | |
|---|---|
DigiKey Part Number | 891816TN013-ND |
Manufacturer | |
Manufacturer Product Number | 891816 TN013 |
Description | HOOK-UP STRND 18AWG TAN 5000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Tan 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3111816 TN002 | Alpha Wire | 3 | 3111816TN002-ND | 1.703,55000 € | Direct |


