


3111816 TN002 | |
|---|---|
DigiKey Part Number | 3111816TN002-ND |
Manufacturer | |
Manufacturer Product Number | 3111816 TN002 |
Description | HOOK-UP STRND 18AWG TAN 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Tan 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 538°C | |
Jacket Color | ||
Ratings | UL Style 5107 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.711,30000 € | 1.711,30 € |
| 2 | 1.625,46500 € | 3.250,93 € |
| 3 | 1.576,84000 € | 4.730,52 € |
| 5 | 1.517,22200 € | 7.586,11 € |
| 7 | 1.478,90857 € | 10.352,36 € |
| 10 | 1.439,10200 € | 14.391,02 € |
| Unit Price without VAT: | 1.711,30000 € |
|---|---|
| Unit Price with VAT: | 2.036,44700 € |


