
891441 YL005 | |
|---|---|
DigiKey Part Number | 891441YL005-ND |
Manufacturer | |
Manufacturer Product Number | 891441 YL005 |
Description | HOOK-UP STRND 14AWG YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.106" (2.69mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 1569/1581 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,29610 € | 129,61 € |
| 200 | 1,23265 € | 246,53 € |
| 300 | 1,19673 € | 359,02 € |
| 500 | 1,15274 € | 576,37 € |
| 700 | 1,13430 € | 794,01 € |
| Unit Price without VAT: | 1,29610 € |
|---|---|
| Unit Price with VAT: | 1,54236 € |




