14 AWG Hook-Up Wire 41/30 Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891441 YL002

DigiKey Part Number
891441YL002-ND
Manufacturer
Manufacturer Product Number
891441 YL002
Description
HOOK-UP STRND 14AWG YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.106" (2.69mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1569/1581
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,96246 €481,23 €
1.0000,91474 €914,74 €
1.5000,88773 €1.331,60 €
2.5000,85460 €2.136,50 €
3.5000,83331 €2.916,59 €
5.0000,81121 €4.056,05 €
12.5000,78356 €9.794,50 €
Manufacturers Standard Package
Unit Price without VAT:0,96246 €
Unit Price with VAT:1,14533 €
Alternate Length
HOOK-UP STRND 14AWG YELLOW 1000'
In-Stock: 0
Unit Price: 614,77000 €
HOOK-UP STRND 14AWG YELLOW
In-Stock: 100
Unit Price: 1,30200 €