
891441 RD001 | |
|---|---|
DigiKey Part Number | 891441RD001-ND |
Manufacturer | |
Manufacturer Product Number | 891441 RD001 |
Description | HOOK-UP STRND 14AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569/1581 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42228 € | 422,28 € |
| 2.000 | 0,40126 € | 802,52 € |
| 3.000 | 0,38936 € | 1.168,08 € |
| 5.000 | 0,37477 € | 1.873,85 € |
| 7.000 | 0,37347 € | 2.614,29 € |
| Unit Price without VAT: | 0,42228 € |
|---|---|
| Unit Price with VAT: | 0,50251 € |



