
881805 SL005 | |
|---|---|
DigiKey Part Number | 881805SL005-ND |
Manufacturer | |
Manufacturer Product Number | 881805 SL005 |
Description | CABLE 5COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.278" (7.06mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,63000 € | 164,63 € |
| 2 | 156,58000 € | 313,16 € |
| 3 | 152,02333 € | 456,07 € |
| 5 | 146,43800 € | 732,19 € |
| 7 | 143,45286 € | 1.004,17 € |
| Unit Price without VAT: | 164,63000 € |
|---|---|
| Unit Price with VAT: | 195,90970 € |


