
881805 SL001 | |
|---|---|
DigiKey Part Number | 881805SL001-ND |
Manufacturer | |
Manufacturer Product Number | 881805 SL001 |
Description | CABLE 5COND 18AWG SLATE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.278" (7.06mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,17000 € | 879,17 € |
| 2 | 866,27500 € | 1.732,55 € |
| Unit Price without VAT: | 879,17000 € |
|---|---|
| Unit Price with VAT: | 1.046,21230 € |


