12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid 10.00' (3.05m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

8672006CY SL005

DigiKey Part Number
8672006CYSL005-10-ND
Manufacturer
Manufacturer Product Number
8672006CY SL005
Description
MULTI-PAIR 12CON 20AWG SLATE 10'
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
10.00' (3.05m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 20234
Part Status
Discontinued at DigiKey
Features
Drain Wire, Oil Resistant
Cable Type
Voltage
300 V
Number of Conductors
12 (6 Pair Twisted)
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
19/32
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.443" (11.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
165,79000 €65,79 €
262,62500 €125,25 €
360,83000 €182,49 €
558,63000 €293,15 €
757,21857 €400,53 €
1055,75300 €557,53 €
Manufacturers Standard Package
Unit Price without VAT:65,79000 €
Unit Price with VAT:78,29010 €
Alternate Length
MULTI-PAIR 12COND 20AWG
In-Stock: 400
Unit Price: 7,95690 €
MULTI-PAIR 12COND 20AWG
In-Stock: 0
Unit Price: 4,29947 €
MULTI-PAIR 12COND 20AWG
In-Stock: 0
Unit Price: 6,18692 €
MULTI-PAIR 12COND 20AWG SHLD
In-Stock: 0
Unit Price: 9,03865 €