



8672006CY SL005 | |
|---|---|
DigiKey Part Number | 8672006CYSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 8672006CY SL005 |
Description | MULTI-PAIR 12COND 20AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 20234 |
Part Status Active | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 12 (6 Pair Twisted) | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/32 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.443" (11.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,95690 € | 795,69 € |
| 200 | 7,74115 € | 1.548,23 € |
| Unit Price without VAT: | 7,95690 € |
|---|---|
| Unit Price with VAT: | 9,46871 € |





