



8671803CY SL005 | |
|---|---|
DigiKey Part Number | 8671803CYSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 8671803CY SL005 |
Description | MULTI-PAIR 6COND 18AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 20234 |
Part Status Active | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Jacket (Insulation) Thickness 0.0430" (1.092mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 41/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.345" (8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,03280 € | 603,28 € |
| 200 | 5,75380 € | 1.150,76 € |
| Unit Price without VAT: | 6,03280 € |
|---|---|
| Unit Price with VAT: | 7,17903 € |






