


45373 BK199 | |
|---|---|
DigiKey Part Number | 45373BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 45373 BK199 |
Description | MULTI-PAIR 6COND 18AWG BLK FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Black |
Series | Ratings ISO 10993 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -50°C ~ 125°C |
Number of Conductors 6 (3 Pair Twisted) | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 16/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.378" (9.60mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 17,69000 € | 17,69 € |
| 5 | 15,78800 € | 78,94 € |
| 10 | 15,02400 € | 150,24 € |
| 25 | 14,06200 € | 351,55 € |
| 50 | 13,36920 € | 668,46 € |
| 100 | 12,80500 € | 1.280,50 € |
| Unit Price without VAT: | 17,69000 € |
|---|---|
| Unit Price with VAT: | 21,05110 € |





