



86505CY SL005 | |
|---|---|
DigiKey Part Number | 86505CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86505CY SL005 |
Description | MULTI-PAIR 10COND 26AWG 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 10 (5 Pair Twisted) | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.292" (7.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,83000 € | 348,83 € |
| 2 | 331,61500 € | 663,23 € |
| 3 | 321,87000 € | 965,61 € |
| 5 | 321,06400 € | 1.605,32 € |
| Unit Price without VAT: | 348,83000 € |
|---|---|
| Unit Price with VAT: | 415,10770 € |




