



86505CY SL001 | |
|---|---|
DigiKey Part Number | 86505CYSL001-1000-ND |
Manufacturer | |
Manufacturer Product Number | 86505CY SL001 |
Description | MULTI-PAIR 10COND 26AWG 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 10 (5 Pair Twisted) | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.292" (7.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.734,54000 € | 1.734,54 € |
| Unit Price without VAT: | 1.734,54000 € |
|---|---|
| Unit Price with VAT: | 2.064,10260 € |




