



86401CY SL005 | |
|---|---|
DigiKey Part Number | 86401CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86401CY SL005 |
Description | CABLE 2CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.186" (4.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,11000 € | 259,11 € |
| 2 | 246,42500 € | 492,85 € |
| 3 | 239,25333 € | 717,76 € |
| 5 | 230,45600 € | 1.152,28 € |
| 7 | 224,80714 € | 1.573,65 € |
| 10 | 218,94200 € | 2.189,42 € |
| Unit Price without VAT: | 259,11000 € |
|---|---|
| Unit Price with VAT: | 308,34090 € |








