
3302 SL005 | |
|---|---|
DigiKey Part Number | A3302-100-ND |
Manufacturer | |
Manufacturer Product Number | 3302 SL005 |
Description | CABLE 2CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 28 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Conductor Strand 7/36 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.119" (3.02mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,89000 € | 449,89 € |
| 2 | 427,62000 € | 855,24 € |
| 3 | 415,01667 € | 1.245,05 € |
| 5 | 399,55800 € | 1.997,79 € |
| 7 | 389,62714 € | 2.727,39 € |
| 10 | 379,31200 € | 3.793,12 € |
| Unit Price without VAT: | 449,89000 € |
|---|---|
| Unit Price with VAT: | 535,36910 € |












