Parametric Equivalent

86325 SL199 | |
|---|---|
DigiKey Part Number | 86325SL199-ND |
Manufacturer | |
Manufacturer Product Number | 86325 SL199 |
Description | CABLE 25COND 22AWG SLATE 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.426" (10.82mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2661 |
Cable Type | Features Biological Compatibility |
Number of Conductors 25 | Voltage 300 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 19/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86325 SL001 | Alpha Wire | 0 | 86325SL001-ND | 6,94139 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,13808 € | 14.138,08 € |
| Unit Price without VAT: | 14,13808 € |
|---|---|
| Unit Price with VAT: | 16,82432 € |




