86325 SL001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 14,13808 €
Datasheet
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily
Xtra-Guard® Flex

86325 SL001

DigiKey Part Number
86325SL001-ND
Manufacturer
Manufacturer Product Number
86325 SL001
Description
CABLE 25COND 22AWG SLATE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.426" (10.82mm)
Series
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
ISO 10993, UL Style 2661
Cable Type
Features
Biological Compatibility
Number of Conductors
25
Voltage
300 V
Wire Gauge
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Strand
19/34
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86325 SL199Alpha Wire086325SL199-ND14,13808 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0006,94139 €6.941,39 €
Manufacturers Standard Package
Unit Price without VAT:6,94139 €
Unit Price with VAT:8,26025 €
Alternate Length
CABLE 25COND 22AWG SLATE
In-Stock: 0
Unit Price: 12,84838 €
CABLE 25COND 22AWG SLATE
In-Stock: 0
Unit Price: 9,83810 €
CABLE 25COND 22AWG SLATE 1000'
In-Stock: 0
Unit Price: 14,13808 €