18 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

86118CY SL005

DigiKey Part Number
86118CYSL005-ND
Manufacturer
Manufacturer Product Number
86118CY SL005
Description
CABLE 18COND 26AWG SHLD 100'
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 2661
Part Status
Active
Features
Biological Compatibility, Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
18
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/34
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.302" (7.67mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1701,37000 €701,37 €
2679,59500 €1.359,19 €
Manufacturers Standard Package
Unit Price without VAT:701,37000 €
Unit Price with VAT:834,63030 €
Alternate Length
CABLE 18COND 26AWG SHLD
In-Stock: 0
Unit Price: 5,65117 €
CABLE 18COND 26AWG SHLD
In-Stock: 0
Unit Price: 6,43393 €
CABLE 18COND 26AWG SHLD 1000'
In-Stock: 0
Unit Price: 11,50538 €