Parametric Equivalent




86118CY SL001 | |
|---|---|
DigiKey Part Number | 86118CYSL001-ND |
Manufacturer | |
Manufacturer Product Number | 86118CY SL001 |
Description | CABLE 18COND 26AWG SHLD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 18 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.302" (7.67mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86118CY SL199 | Alpha Wire | 0 | 86118CYSL199-ND | 11,50538 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 5,65117 € | 5.651,17 € |
| Unit Price without VAT: | 5,65117 € |
|---|---|
| Unit Price with VAT: | 6,72489 € |




