



86103 SL005 | |
|---|---|
DigiKey Part Number | 86103SL005-ND |
Manufacturer | |
Manufacturer Product Number | 86103 SL005 |
Description | CABLE 3COND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.168" (4.27mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,89000 € | 179,89 € |
| 2 | 171,08000 € | 342,16 € |
| 3 | 166,09667 € | 498,29 € |
| 5 | 159,98800 € | 799,94 € |
| 7 | 156,06571 € | 1.092,46 € |
| 10 | 151,99100 € | 1.519,91 € |
| Unit Price without VAT: | 179,89000 € |
|---|---|
| Unit Price with VAT: | 214,06910 € |




