Parametric Equivalent




86103 SL001 | |
|---|---|
DigiKey Part Number | 86103SL001-ND |
Manufacturer | |
Manufacturer Product Number | 86103 SL001 |
Description | CABLE 3COND 26AWG SLATE 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 26 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.168" (4.27mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,02000 € | 866,02 € |
| 2 | 822,75500 € | 1.645,51 € |
| 3 | 798,24667 € | 2.394,74 € |
| 5 | 768,19600 € | 3.840,98 € |
| 7 | 748,89143 € | 5.242,24 € |
| 10 | 734,54800 € | 7.345,48 € |
| Unit Price without VAT: | 866,02000 € |
|---|---|
| Unit Price with VAT: | 1.030,56380 € |




