85612CY BK199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 17,14370 €
Datasheet
Image for 85612CY BK199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85612CY BK199

DigiKey Part Number
85612CYBK199-ND
Manufacturer
Manufacturer Product Number
85612CY BK199
Description
CABLE 12COND 16AWG BLK SHLD 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 16 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
105/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.700" (17.78mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2587
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0600" (1.524mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00018,85747 €18.857,47 €
Unit Price without VAT:18,85747 €
Unit Price with VAT:22,44039 €
Alternate Length
CABLE 12COND 16AWG BLACK SHLD
In-Stock: 0
Unit Price: 17,14370 €