85612CY BK005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 18,62301 €
Datasheet
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

85612CY BK005

DigiKey Part Number
85612CYBK005-ND
Manufacturer
Manufacturer Product Number
85612CY BK005
Description
CABLE 12COND 16AWG BLACK SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 16 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.700" (17.78mm)
Mfr
Shield Type
Braid
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 2587
Cable Type
Voltage
600 V
Number of Conductors
12
Jacket (Insulation) Thickness
0.0600" (1.524mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
105/38
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
85612CY BK199Alpha Wire085612CYBK199-ND18,62301 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.00020,85844 €20.858,44 €
Unit Price without VAT:20,85844 €
Unit Price with VAT:24,82154 €
Alternate Length
CABLE 12COND 16AWG BLK SHLD 100'
In-Stock: 0
Unit Price: 18,62301 €