



85263CY BK005 | |
|---|---|
DigiKey Part Number | 85263CYBK005-10-ND |
Manufacturer | |
Manufacturer Product Number | 85263CY BK005 |
Description | CABLE 3COND 26AWG BLK SHLD 10' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 26 AWG Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 10.00' (3.05m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style 2587 |
Part Status Discontinued at DigiKey | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,95000 € | 37,95 € |
| 2 | 36,13000 € | 72,26 € |
| Unit Price without VAT: | 37,95000 € |
|---|---|
| Unit Price with VAT: | 45,16050 € |





