
85263CY BK002 | |
|---|---|
DigiKey Part Number | 85263CYBK002-ND |
Manufacturer | |
Manufacturer Product Number | 85263CY BK002 |
Description | CABLE 3COND 26AWG BLACK SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 26 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.307" (7.80mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 3,41198 € | 3.411,98 € |
| Unit Price without VAT: | 3,41198 € |
|---|---|
| Unit Price with VAT: | 4,06026 € |





