



852410CY BK005 | |
|---|---|
DigiKey Part Number | 852410CYBK005-10-ND |
Manufacturer | |
Manufacturer Product Number | 852410CY BK005 |
Description | CABLE 10COND 24AWG BLK SHLD 10' |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 24 AWG Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.483" (12.27mm) | |
Shield Type | Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,56000 € | 77,56 € |
| 2 | 73,81500 € | 147,63 € |
| 3 | 71,69333 € | 215,08 € |
| 5 | 69,09600 € | 345,48 € |
| 7 | 67,42857 € | 472,00 € |
| 10 | 65,69600 € | 656,96 € |
| Unit Price without VAT: | 77,56000 € |
|---|---|
| Unit Price with VAT: | 92,29640 € |





