



852410CY BK005 | |
|---|---|
DigiKey Part Number | 852410CYBK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 852410CY BK005 |
Description | CABLE 10COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 10 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/36 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.483" (12.27mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 9,71820 € | 971,82 € |
| 200 | 9,59595 € | 1.919,19 € |
| Unit Price without VAT: | 9,71820 € |
|---|---|
| Unit Price with VAT: | 11,56466 € |





