Parametric Equivalent




85104 BK005 | |
|---|---|
DigiKey Part Number | 85104BK005-ND |
Manufacturer | |
Manufacturer Product Number | 85104 BK005 |
Description | CABLE 4COND 10AWG BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 10 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.590" (14.99mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0700" (1.778mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 658/38 | Base Product Number |
Conductor Material Copper, Tinned |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85104 BK199 | Alpha Wire | 0 | 85104BK199-ND | 14,17356 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 13,10887 € | 13.108,87 € |
| Unit Price without VAT: | 13,10887 € |
|---|---|
| Unit Price with VAT: | 15,59956 € |




