Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

85104 BK002

DigiKey Part Number
85104BK002-ND
Manufacturer
Manufacturer Product Number
85104 BK002
Description
CABLE 4COND 10AWG BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 10 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.590" (14.99mm)
Series
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 2587
Cable Type
Voltage
600 V
Number of Conductors
4
Jacket (Insulation) Thickness
0.0700" (1.778mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
658/38
Base Product Number
Conductor Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0009,86425 €9.864,25 €
Unit Price without VAT:9,86425 €
Unit Price with VAT:11,73846 €
Alternate Length
CABLE 4COND 10AWG BLACK
In-Stock: 0
Unit Price: 13,10887 €
CABLE 4COND 10AWG BLACK 100'
In-Stock: 0
Unit Price: 14,17356 €