Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

85025 BK005

DigiKey Part Number
85025BK005-ND
Manufacturer
Manufacturer Product Number
85025 BK005
Description
CABLE 25COND 18AWG BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.691" (17.55mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 2587
Cable Type
Voltage
600 V
Number of Conductors
25
Jacket (Insulation) Thickness
0.0650" (1.651mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
105/38
Base Product Number
Conductor Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.00018,15010 €18.150,10 €
Unit Price without VAT:18,15010 €
Unit Price with VAT:21,59862 €
Alternate Length
CABLE 25COND 18AWG BLACK
In-Stock: 0
Unit Price: 13,89796 €
CABLE 25COND 18AWG BLACK 1000'
In-Stock: 0
Unit Price: 19,95970 €