



85025 BK002 | |
|---|---|
DigiKey Part Number | 85025BK002-ND |
Manufacturer | |
Manufacturer Product Number | 85025 BK002 |
Description | CABLE 25COND 18AWG BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Black 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.691" (17.55mm) |
Series | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Voltage 600 V |
Number of Conductors 25 | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 105/38 | Base Product Number |
Conductor Material Copper, Tinned |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 13,89796 € | 13.897,96 € |
| Unit Price without VAT: | 13,89796 € |
|---|---|
| Unit Price with VAT: | 16,53857 € |



