Image for 85018CY BK199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85018CY BK199

DigiKey Part Number
85018CYBK199-ND
Manufacturer
Manufacturer Product Number
85018CY BK199
Description
CABLE 18 COND 20AWG BLACK 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Black 20 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.662" (16.81mm)
Mfr
Shield Type
Braid
Series
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 2587
Cable Type
Voltage
600 V
Number of Conductors
18
Jacket (Insulation) Thickness
0.0600" (1.524mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
63/38
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00024,77271 €24.772,71 €
Manufacturers Standard Package
Unit Price without VAT:24,77271 €
Unit Price with VAT:29,47952 €
Alternate Length
CABLE 18COND 20AWG BLK SHLD
In-Stock: 0
Unit Price: 2.252,60200 €
CABLE 18COND 20AWG BLACK SHLD
In-Stock: 0
Unit Price: 14,00061 €