



85018CY BK005 | |
|---|---|
DigiKey Part Number | 85018CYBK005-ND |
Manufacturer | |
Manufacturer Product Number | 85018CY BK005 |
Description | CABLE 18COND 20AWG BLK SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Black 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.662" (16.81mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Voltage 600 V |
Number of Conductors 18 | Jacket (Insulation) Thickness 0.0600" (1.524mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 63/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 | 2.252,60200 € | 22.526,02 € |
| Unit Price without VAT: | 2.252,60200 € |
|---|---|
| Unit Price with VAT: | 2.680,59638 € |



