
80129 SL199 | |
|---|---|
DigiKey Part Number | 216-80129SL199-ND |
Manufacturer | |
Manufacturer Product Number | 80129 SL199 |
Description | CABLE 25COND 20AWG SLATE SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Slate 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.435" (11.05mm) |
Mfr | Shield Type Braid |
Series | Jacket Color Slate |
Packaging Bulk | Voltage 600 V |
Part Status Active | Operating Temperature -50°C ~ 90°C |
Cable Type | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Number of Conductors 25 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 26/34 | Shield Coverage 85% |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,33874 € | 14.338,74 € |
| Unit Price without VAT: | 14,33874 € |
|---|---|
| Unit Price with VAT: | 17,06310 € |


